Parametric results for: adr380artz-reel7 under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adr380artzreel7 Sorted By: Output Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
ADR380ARTZ-REEL7
Analog Devices Inc
$1.6492 No Yes Active 2.048 V 2.043 V 2.053 V 5 V 2.4 V 18 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 25 ppm/°C INDUSTRIAL 0.24 % R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 960 µm DUAL 1.3 mm 2.9 mm 1.12 mm ANALOG DEVICES INC SOT-23 ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN 3 RT-3 compliant EAR99 8542.39.00.01 Analog Devices
ADR380ARTZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 2.048 V 2.043 V 2.053 V 5 V 2.4 V 18 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 25 ppm/°C INDUSTRIAL R-PDSO-G3 e3 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 960 µm DUAL 1.3 mm 2.9 mm 1.12 mm ROCHESTER ELECTRONICS INC SOT-23 TSSOP, 3 unknown