Filter Your Search
1 - 2 of 2 results
|
ADR380ARTZ-REEL7
Analog Devices Inc
|
$1.6492 | No | Yes | Active | 2.048 V | 2.043 V | 2.053 V | 5 V | 2.4 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | INDUSTRIAL | 0.24 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | ANALOG DEVICES INC | SOT-23 | ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | 3 | RT-3 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADR380ARTZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.048 V | 2.043 V | 2.053 V | 5 V | 2.4 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | ROCHESTER ELECTRONICS INC | SOT-23 | TSSOP, | 3 | unknown |