Filter Your Search
1 - 3 of 3 results
|
MAX6068BEUR-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1.8 V | 1.793 V | 1.807 V | 5 V | 2.5 V | 12.6 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 30 ppm/°C | INDUSTRIAL | 0.39 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | TSOP, TO-236 | 3 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX6068BEUR+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 1.793 V | 1.807 V | 5 V | 2.5 V | 12.6 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 30 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX6068BEUR-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.8 V | 1.793 V | 1.807 V | 5 V | 2.5 V | 12.6 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 30 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | SOT-23, 3 PIN | 3 | unknown |