Parametric results for: max6068beur-t under Voltage References

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max6068beurt
Select parts from the table below to compare.
Compare
Compare
MAX6068BEUR-T
Maxim Integrated Products
Check for Price No No Obsolete 1.8 V 1.793 V 1.807 V 5 V 2.5 V 12.6 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BICMOS 30 ppm/°C INDUSTRIAL 0.39 % R-PDSO-G3 e0 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 TSOP, TO-236 3 not_compliant EAR99 8542.39.00.01
MAX6068BEUR+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 1.8 V 1.793 V 1.807 V 5 V 2.5 V 12.6 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BICMOS 30 ppm/°C INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01
MAX6068BEUR-T
Rochester Electronics LLC
Check for Price No No Active 1.8 V 1.793 V 1.807 V 5 V 2.5 V 12.6 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BICMOS 30 ppm/°C INDUSTRIAL R-PDSO-G3 e0 1 85 °C -40 °C 245 NOT SPECIFIED 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm ROCHESTER ELECTRONICS LLC SOT-23 SOT-23, 3 PIN 3 unknown