Filter Your Search
1 - 10 of 417,817 results
|
|
LCMXO2-4000HC-4MG132C
Lattice Semiconductor Corporation
|
$1.0000 | Yes | Yes | Active | 2.5 V | 104 | 104 | 4320 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 540 CLBS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 129.1 MHz | 3.465 V | 2.375 V | S-PBGA-B132 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 132 | PLASTIC/EPOXY | LFBGA | BGA132,14X14,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 8 mm | 8 mm | 1.35 mm | LFBGA, BGA132,14X14,20 | Compliant | EAR99 | 8542.39.00.01 | |||||||||
|
|
ICE40LP384-SG32
Lattice Semiconductor Corporation
|
$2.1324 | Yes | Active | 1.2 V | 21 | 21 | 384 | 48 | 9.36 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 48 CLBS | 1.26 V | 1.14 V | S-XQCC-N32 | e3 | 3 | 100 °C | -40 °C | 260 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | HVQCCN, | Compliant | EAR99 | 8542.31.00.01 | ||||||||||||
|
LCMXO256C-4TN100C
Lattice Semiconductor Corporation
|
$2.6950 | Yes | Yes | Active | 1.8 V | 78 | 78 | 256 | 32 | 4.2 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 32 CLBS | 156.25 MHz | 3.465 V | 1.71 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LFQFP, QFP100,.63SQ,20 | Compliant | EAR99 | 8542.39.00.01 | QFP | 100 | |||||||
|
|
ICE40LP384-CM36
Lattice Semiconductor Corporation
|
$2.9900 | Yes | Active | 1.2 V | 25 | 25 | 384 | 48 | 9.36 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 48 CLBS | 1.26 V | 1.14 V | S-PBGA-B36 | e1 | 3 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | VFBGA | BGA36,6X6,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 2.5 mm | 2.5 mm | 1 mm | VFBGA, BGA36,6X6,16 | Compliant | EAR99 | 8542.31.00.01 | ||||||||||
|
XC3S50AN-4TQG144C
AMD Xilinx
|
$3.0255 | Yes | Yes | Transferred | 1.2 V | 108 | 101 | 1584 | 50000 | 176 | 710 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 176 CLBS, 50000 GATES | 667 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | LFQFP, QFP144,.87SQ,20 | Compliant | EAR99 | 8542.39.00.01 | QFP | 144 | |||||
|
ICE40UL640-CM36AI
Lattice Semiconductor Corporation
|
$3.1733 | Yes | Yes | Active | 1.2 V | 26 | 26 | 640 | 80 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 80 CLBS | 105.2 MHz | 1.26 V | 1.14 V | S-PBGA-B36 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | VFBGA | BGA36,6X6,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TRAY | YES | BALL | 400 µm | BOTTOM | 2.5 mm | 2.5 mm | 910 µm | VFBGA, BGA36,6X6,16 | Compliant | 8542.39.00.01 | ||||||||||||
|
|
ICE40LP384-CM49
Lattice Semiconductor Corporation
|
$3.2350 | Yes | Active | 1.2 V | 37 | 37 | 384 | 48 | 9.36 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 48 CLBS | 1.26 V | 1.14 V | S-PBGA-B49 | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 49 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 3 mm | 3 mm | 1 mm | VFBGA, | Compliant | EAR99 | 8542.31.00.01 | |||||||||||
|
EP4CE6E22C8N
Altera Corporation
|
$3.3680 | Yes | Yes | Transferred | 1.2 V | 91 | 91 | 6272 | 392 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 392 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 144 | PLASTIC/EPOXY | HLFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.65 mm | HLFQFP, QFP144,.87SQ,20 | Compliant | 8542.39.00.01 | QFP | 144 | |||||||||||
|
XC3S50A-4TQG144C
AMD Xilinx
|
$3.4252 | Yes | Yes | Transferred | 1.2 V | 108 | 101 | 1584 | 50000 | 176 | 710 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 176 CLBS, 50000 GATES | 667 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | LFQFP, QFP144,.87SQ,20 | Compliant | EAR99 | 8542.39.00.01 | QFP | 144 | |||||
|
XC6SLX9-2TQG144C
AMD Xilinx
|
$3.6915 | Yes | Yes | Transferred | 1.2 V | 102 | 102 | 9152 | 715 | 260 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 715 CLBS | 667 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | LFQFP, QFP144,.87SQ,20 | Compliant | EAR99 | 8542.39.00.01 | QFP | 144 |