Parametric results for: 10M50SAE144I7G under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 10m50sae144i7g Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
10M50SAE144I7G
Intel Corporation
$67.6651 Yes Active 3 V 500 500 50000 3125 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 3125 CLBS ALSO OPERATES AT 3.3 V NOMINAL SUPPLY 3.15 V 2.85 V S-PQFP-G144 3 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY QFP HQFP144,.87SQ,20 SQUARE FLATPACK YES GULL WING 500 µm QUAD 20 mm 20 mm 1.65 mm INTEL CORP 22 X 22 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, EQFP-144 compliant 8542.39.00.01 Intel
10M50SAE144I7G
Altera Corporation
Check for Price Yes Transferred FIELD PROGRAMMABLE GATE ARRAY SQUARE S-PQFP-G144 NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY QFP SQUARE FLATPACK YES GULL WING QUAD ALTERA CORP 22 X 22 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, EQFP-144 compliant 8542.39.00.01 Intel