Parametric results for: 10m40sae144i7g under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 10m40sae144i7g Sorted By: Number of CLBs
Select parts from the table below to compare.
Compare
Compare
10M40SAE144I7G
Intel Corporation
$61.4750 Yes Active 3 V 500 500 40000 2500 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 2500 CLBS ALSO OPERATES AT 3.3 V NOMINAL SUPPLY 3.15 V 2.85 V S-PQFP-G144 3 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY QFP HQFP144,.87SQ,20 SQUARE FLATPACK YES GULL WING 500 µm QUAD 20 mm 20 mm 1.65 mm INTEL CORP QFP-144 compliant 8542.39.00.01 Intel
10M40SAE144I7G
Altera Corporation
Check for Price Yes Transferred FIELD PROGRAMMABLE GATE ARRAY SQUARE S-PQFP-G144 NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY QFP SQUARE FLATPACK YES GULL WING QUAD ALTERA CORP 22 X 22 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, EQFP-144 compliant 8542.39.00.01 Intel