Filter Your Search
1 - 2 of 2 results
|
10M40SAE144I7G
Intel Corporation
|
$61.4750 | Yes | Active | 3 V | 500 | 500 | 40000 | 2500 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 2500 CLBS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 3.15 V | 2.85 V | S-PQFP-G144 | 3 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | QFP | HQFP144,.87SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.65 mm | INTEL CORP | QFP-144 | compliant | 8542.39.00.01 | Intel | ||
|
10M40SAE144I7G
Altera Corporation
|
Check for Price | Yes | Transferred | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | S-PQFP-G144 | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | QUAD | ALTERA CORP | 22 X 22 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, EQFP-144 | compliant | 8542.39.00.01 | Intel |