Parametric results for: AX500-1CQ208M under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ax5001cq208m Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
AX500-1CQ208M
Microchip Technology Inc
Check for Price No Active 1.5 V 336 336 8064 500000 5376 840 ps FIELD PROGRAMMABLE GATE ARRAY MIL-STD-883 Class B MILITARY SQUARE CMOS 5376 CLBS, 500000 GATES 500000 SYSTEM GATES AVAILABLE 763 MHz 1.575 V 1.425 V S-CQFP-F208 Not Qualified e0 125 °C -55 °C 208 CERAMIC, METAL-SEALED COFIRED GQFF TPAK208,2.9SQ,20 SQUARE FLATPACK, GUARD RING YES TIN LEAD FLAT 500 µm QUAD 29.21 mm 29.21 mm 3.3 mm MICROCHIP TECHNOLOGY INC 0.50 MM PITCH, CERAMIC, QFP-208 compliant 3A001.A.2.C 8542.39.00.01
AX500-1CQ208M
Actel Corporation
Check for Price No Transferred 1.5 V 336 336 8064 286000 5376 840 ps FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 5376 CLBS, 286000 GATES 500000 SYSTEM GATES AVAILABLE 763 MHz 1.575 V 1.425 V S-CQFP-F208 Not Qualified e0 125 °C -55 °C 225 208 CERAMIC, METAL-SEALED COFIRED GQFF TPAK208,2.9SQ,20 SQUARE FLATPACK, GUARD RING YES TIN LEAD FLAT 500 µm QUAD 29.21 mm 29.21 mm 3.3 mm ACTEL CORP 0.50 MM PITCH, CERAMIC, QFP-208 compliant
AX500-1CQ208M
Microsemi Corporation
Check for Price No Transferred 1.5 V 336 336 8064 500000 5376 840 ps FIELD PROGRAMMABLE GATE ARRAY MIL-STD-883 Class B MILITARY SQUARE CMOS 5376 CLBS, 500000 GATES 500000 SYSTEM GATES AVAILABLE 763 MHz 1.575 V 1.425 V S-CQFP-F208 Not Qualified e0 125 °C -55 °C 208 CERAMIC, METAL-SEALED COFIRED GQFF TPAK208,2.9SQ,20 SQUARE FLATPACK, GUARD RING YES TIN LEAD FLAT 500 µm QUAD 29.21 mm 29.21 mm 3.3 mm MICROSEMI CORP GQFF, TPAK208,2.9SQ,20 unknown 3A001.A.2.C 8542.39.00.01