Filter Your Search
1 - 3 of 3 results
|
AX500-1CQ208M
Microchip Technology Inc
|
Check for Price | No | Active | 1.5 V | 336 | 336 | 8064 | 500000 | 5376 | 840 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 5376 CLBS, 500000 GATES | 500000 SYSTEM GATES AVAILABLE | 763 MHz | 1.575 V | 1.425 V | S-CQFP-F208 | Not Qualified | e0 | 125 °C | -55 °C | 208 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.3 mm | MICROCHIP TECHNOLOGY INC | 0.50 MM PITCH, CERAMIC, QFP-208 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||
|
AX500-1CQ208M
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 336 | 336 | 8064 | 286000 | 5376 | 840 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 5376 CLBS, 286000 GATES | 500000 SYSTEM GATES AVAILABLE | 763 MHz | 1.575 V | 1.425 V | S-CQFP-F208 | Not Qualified | e0 | 125 °C | -55 °C | 225 | 208 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.3 mm | ACTEL CORP | 0.50 MM PITCH, CERAMIC, QFP-208 | compliant | |||||
|
AX500-1CQ208M
Microsemi Corporation
|
Check for Price | No | Transferred | 1.5 V | 336 | 336 | 8064 | 500000 | 5376 | 840 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 5376 CLBS, 500000 GATES | 500000 SYSTEM GATES AVAILABLE | 763 MHz | 1.575 V | 1.425 V | S-CQFP-F208 | Not Qualified | e0 | 125 °C | -55 °C | 208 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.3 mm | MICROSEMI CORP | GQFF, TPAK208,2.9SQ,20 | unknown | 3A001.A.2.C | 8542.39.00.01 |