Filter Your Search
1 - 10 of 206 results
|
1ST040EH3F35I3VG
Intel Corporation
|
Check for Price | Yes | Active | 384 | 384 | 400000 | 50000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 50000 CLBS | S-PBGA-B1152 | e1 | 100 °C | -40 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.881 mm | INTEL CORP | compliant | |||||
|
1ST040EH1F35E1VG
Intel Corporation
|
Check for Price | Yes | Active | 384 | 384 | 400000 | 50000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 50000 CLBS | S-PBGA-B1152 | e1 | 100 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.881 mm | INTEL CORP | compliant | ||||||
|
1ST040EH1F35E2VG
Intel Corporation
|
Check for Price | Yes | Active | 384 | 384 | 400000 | 50000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 50000 CLBS | S-PBGA-B1152 | e1 | 100 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.881 mm | INTEL CORP | compliant | ||||||
|
1ST040EH3F35I3XG
Intel Corporation
|
Check for Price | Yes | Active | 850 mV | 384 | 384 | 400000 | 50000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 50000 CLBS | 880 mV | 820 mV | S-PBGA-B1152 | e1 | 100 °C | -40 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.881 mm | INTEL CORP | compliant | ||
|
1ST040EH2F35E2VG
Intel Corporation
|
Check for Price | Yes | Active | 384 | 384 | 400000 | 50000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 50000 CLBS | S-PBGA-B1152 | e1 | 100 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.881 mm | INTEL CORP | compliant | ||||||
|
1ST040EH3F35E3XG
Intel Corporation
|
Check for Price | Yes | Active | 850 mV | 384 | 384 | 400000 | 50000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 50000 CLBS | 880 mV | 820 mV | S-PBGA-B1152 | e1 | 100 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.881 mm | INTEL CORP | compliant | |||
|
1ST040EH1F35E2LG
Intel Corporation
|
Check for Price | Yes | Active | 850 mV | 384 | 384 | 400000 | 50000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 50000 CLBS | 880 mV | 820 mV | S-PBGA-B1152 | e1 | 100 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.881 mm | INTEL CORP | compliant | |||
|
1ST040EH2F35I2VG
Intel Corporation
|
Check for Price | Yes | Active | 384 | 384 | 400000 | 50000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 50000 CLBS | S-PBGA-B1152 | e1 | 100 °C | -40 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.881 mm | INTEL CORP | compliant | |||||
|
1ST040EH3F35E3VG
Intel Corporation
|
Check for Price | Yes | Active | 384 | 384 | 400000 | 50000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 50000 CLBS | S-PBGA-B1152 | e1 | 100 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.881 mm | INTEL CORP | compliant | ||||||
|
1ST040EH1F35I2LG
Intel Corporation
|
Check for Price | Yes | Active | 850 mV | 384 | 384 | 400000 | 50000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 50000 CLBS | 880 mV | 820 mV | S-PBGA-B1152 | e1 | 100 °C | -40 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.881 mm | INTEL CORP | compliant |