Parametric results for: HC-STA-B10-HHFD-1STM25-EL-AL under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 206 results

|
-
-
-
-
-
-
Manufacturer Part Number: 1st
Select parts from the table below to compare.
Compare
Compare
1ST250EY1F55I2LG
Intel Corporation
Check for Price Yes Active 850 mV 296 296 2500000 312500 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 312500 CLBS 880 mV 820 mV S-PBGA-B2912 e1 100 °C -40 °C 2912 PLASTIC/EPOXY BGA BGA2912,54X54,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) BALL 1 mm BOTTOM 55 mm 55 mm 3.881 mm INTEL CORP compliant
1ST280EY1F55I1VGAS
Intel Corporation
Check for Price Yes Active FIELD PROGRAMMABLE GATE ARRAY INTEL CORP compliant
1ST280EU1F50I2VGAS
Intel Corporation
Check for Price Yes Active FIELD PROGRAMMABLE GATE ARRAY INTEL CORP compliant
1ST085EN1F43E2VG
Intel Corporation
Check for Price Yes Active 440 440 850000 106250 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 106250 CLBS S-PBGA-B1760 e1 100 °C 1760 PLASTIC/EPOXY BGA BGA1760,42X42,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) BALL 1 mm BOTTOM 42.5 mm 42.5 mm 3.881 mm INTEL CORP compliant
1ST165EU2F50I2VGAS
Intel Corporation
Check for Price Yes Active FIELD PROGRAMMABLE GATE ARRAY INTEL CORP compliant
1ST250EY2F55I2LG
Intel Corporation
Check for Price Yes Active 850 mV 296 296 2500000 312500 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 312500 CLBS 880 mV 820 mV S-PBGA-B2912 e1 100 °C -40 °C 2912 PLASTIC/EPOXY BGA BGA2912,54X54,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) BALL 1 mm BOTTOM 55 mm 55 mm 3.881 mm INTEL CORP compliant
1ST280EY1F55E2LG
Intel Corporation
Check for Price Yes Active 850 mV 296 296 2800000 350000 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 350000 CLBS 880 mV 820 mV S-PBGA-B2912 e1 100 °C 2912 PLASTIC/EPOXY BGA BGA2912,54X54,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) BALL 1 mm BOTTOM 55 mm 55 mm 3.881 mm INTEL CORP compliant
1ST280EU1F50I2LG
Intel Corporation
Check for Price Yes Active 850 mV 440 440 2800000 350000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 350000 CLBS 880 mV 820 mV S-PBGA-B2397 e1 100 °C -40 °C 2397 PLASTIC/EPOXY BGA BGA2397,49X49,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) BALL 1 mm BOTTOM 50 mm 50 mm 3.881 mm INTEL CORP compliant
1ST165EU2F50E2LG
Intel Corporation
Check for Price Yes Active 850 mV 440 440 1650000 206250 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 206250 CLBS 880 mV 820 mV S-PBGA-B2397 e1 100 °C 2397 PLASTIC/EPOXY BGA BGA2397,49X49,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) BALL 1 mm BOTTOM 50 mm 50 mm 3.881 mm INTEL CORP compliant
1ST280EY1F55I2VGAS
Intel Corporation
Check for Price Yes Active FIELD PROGRAMMABLE GATE ARRAY INTEL CORP compliant