Filter Your Search
1 - 10 of 35 results
|
XC5VSX50T-1FF1136I
AMD Xilinx
|
$1,744.6000 | No | No | Transferred | 1 V | 480 | 480 | 52224 | 4080 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 4080 CLBS | 1.05 V | 950 mV | S-PBGA-B1136 | Not Qualified | e0 | 4 | 100 °C | -40 °C | 225 | 30 | 1136 | PLASTIC/EPOXY | BGA | BGA1136,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.25 mm | XILINX INC | BGA | BGA-1136 | 1136 | not_compliant | 3A991.D | 8542.39.00.01 | ||
|
XC5VSX50T-3FFV1136C
AMD Xilinx
|
Check for Price | Yes | Transferred | 1 V | 480 | 480 | 52224 | 4080 | 670 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 4080 CLBS | 1.05 V | 950 mV | S-PBGA-B1136 | e1 | 4 | 85 °C | 245 | 30 | 1136 | PLASTIC/EPOXY | BGA | BGA1136,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.25 mm | XILINX INC | BGA-1136 | unknown | 3A991.D | 8542.39.00.01 | |||||||
|
XC5VSX50T-2FFV1136C
AMD Xilinx
|
Check for Price | Yes | Transferred | 1 V | 480 | 480 | 52224 | 4080 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 4080 CLBS | 1.05 V | 950 mV | S-PBGA-B1136 | e1 | 4 | 85 °C | 245 | 30 | 1136 | PLASTIC/EPOXY | BGA | BGA1136,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.25 mm | XILINX INC | BGA-1136 | unknown | 3A991.D | 8542.39.00.01 | |||||||
|
XC5VSX50T-1FFV665I
AMD Xilinx
|
Check for Price | Yes | Transferred | 1 V | 360 | 360 | 52224 | 4080 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 4080 CLBS | 1.05 V | 950 mV | S-PBGA-B665 | e1 | 4 | 100 °C | -40 °C | 250 | 30 | 665 | PLASTIC/EPOXY | BGA | BGA665,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.9 mm | XILINX INC | BGA-665 | unknown | 3A991.D | 8542.39.00.01 | ||||||
|
XC5VSX50T-2FFV1136I
AMD Xilinx
|
Check for Price | Yes | Transferred | 1 V | 480 | 480 | 52224 | 4080 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 4080 CLBS | 1.05 V | 950 mV | S-PBGA-B1136 | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1136 | PLASTIC/EPOXY | BGA | BGA1136,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.25 mm | XILINX INC | BGA-1136 | unknown | 3A991.D | 8542.39.00.01 | ||||||
|
XC5VSX50T-2FFV665C
AMD Xilinx
|
Check for Price | Yes | Transferred | 1 V | 360 | 360 | 52224 | 4080 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 4080 CLBS | 1.05 V | 950 mV | S-PBGA-B665 | e1 | 4 | 85 °C | 250 | 30 | 665 | PLASTIC/EPOXY | BGA | BGA665,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.9 mm | XILINX INC | BGA-665 | unknown | 3A991.D | 8542.39.00.01 | |||||||
|
XC5VSX50T-3FF665C
AMD Xilinx
|
$1,982.5000 | No | Transferred | 1 V | 360 | 360 | 52224 | 4080 | 670 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 4080 CLBS | 1.05 V | 950 mV | S-PBGA-B665 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 665 | PLASTIC/EPOXY | BGA | BGA665,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.9 mm | XILINX INC | BGA | BGA-665 | 665 | not_compliant | 3A991.D | 8542.39.00.01 | ||||
|
XC5VSX50T-2FF665I
AMD Xilinx
|
$1,982.5000 | No | No | Transferred | 1 V | 360 | 360 | 52224 | 4080 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 4080 CLBS | 1.05 V | 950 mV | S-PBGA-B665 | Not Qualified | e0 | 4 | 100 °C | -40 °C | 225 | 30 | 665 | PLASTIC/EPOXY | BGA | BGA665,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.9 mm | XILINX INC | BGA | BGA-665 | 665 | not_compliant | 3A991.D | 8542.39.00.01 | ||
|
XC5VSX50T-1FFG1136C
AMD Xilinx
|
$702.9030 | Yes | Yes | Transferred | 1 V | 480 | 480 | 52224 | 4080 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 4080 CLBS | 1.05 V | 950 mV | S-PBGA-B1136 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1136 | PLASTIC/EPOXY | BGA | BGA1136,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.25 mm | XILINX INC | BGA | BGA-1136 | 1136 | compliant | 3A991.D | 8542.39.00.01 | |||
|
XC5VSX50T-1FFG665I
AMD Xilinx
|
$279.9756 | Yes | Yes | Transferred | 1 V | 360 | 360 | 52224 | 4080 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 4080 CLBS | 1.05 V | 950 mV | S-PBGA-B665 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 250 | 30 | 665 | PLASTIC/EPOXY | BGA | BGA665,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.9 mm | XILINX INC | BGA | BGA-665 | 665 | compliant | 3A991.D | 8542.39.00.01 |