Filter Your Search
1 - 10 of 35 results
|
XC5VSX50T-1FFG665I
AMD Xilinx
|
$279.9756 | Yes | Yes | Transferred | 1 V | 360 | 360 | 52224 | 4080 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 4080 CLBS | 1.05 V | 950 mV | S-PBGA-B665 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 250 | 30 | 665 | PLASTIC/EPOXY | BGA | BGA665,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.9 mm | XILINX INC | BGA | BGA-665 | 665 | compliant | 3A991.D | 8542.39.00.01 | |||
|
XC5VSX50T-1FFG665C
AMD Xilinx
|
$630.9900 | Yes | Yes | Transferred | 1 V | 360 | 360 | 52224 | 4080 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 4080 CLBS | 1.05 V | 950 mV | S-PBGA-B665 | Not Qualified | e1 | 4 | 85 °C | 250 | 30 | 665 | PLASTIC/EPOXY | BGA | BGA665,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.9 mm | XILINX INC | BGA | BGA-665 | 665 | compliant | 3A991.D | 8542.39.00.01 | ||||
|
XC5VSX50T-1FFG1136C
AMD Xilinx
|
$702.9030 | Yes | Yes | Transferred | 1 V | 480 | 480 | 52224 | 4080 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 4080 CLBS | 1.05 V | 950 mV | S-PBGA-B1136 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1136 | PLASTIC/EPOXY | BGA | BGA1136,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.25 mm | XILINX INC | BGA | BGA-1136 | 1136 | compliant | 3A991.D | 8542.39.00.01 | ||||
|
XC2VP30-5FG676I
AMD Xilinx
|
$955.1517 | No | No | Obsolete | 1.5 V | 416 | 416 | 30816 | 3424 | 360 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 3424 CLBS | 1.05 GHz | 1.575 V | 1.425 V | S-PBGA-B676 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | XILINX INC | BGA | 26 X 26 MM, 1 MM PITCH, MS-034AAL-1, FBGA-676 | 676 | not_compliant | 3A991.D | 8542.39.00.01 | ||
|
XC5VSX50T-1FF665C
AMD Xilinx
|
$1,132.3000 | No | No | Transferred | 1 V | 360 | 360 | 52224 | 4080 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 4080 CLBS | 1.05 V | 950 mV | S-PBGA-B665 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 665 | PLASTIC/EPOXY | BGA | BGA665,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.9 mm | XILINX INC | BGA | BGA-665 | 665 | not_compliant | 3A991.D | 8542.39.00.01 | ||||
|
XC5VSX50T-1FF1136C
AMD Xilinx
|
$1,245.4000 | No | No | Transferred | 1 V | 480 | 480 | 52224 | 4080 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 4080 CLBS | 1.05 V | 950 mV | S-PBGA-B1136 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 1136 | PLASTIC/EPOXY | BGA | BGA1136,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.25 mm | XILINX INC | BGA | BGA-1136 | 1136 | not_compliant | 3A991.D | 8542.39.00.01 | ||||
|
XC5VSX50T-2FF665C
AMD Xilinx
|
$1,415.7000 | No | No | Transferred | 1 V | 360 | 360 | 52224 | 4080 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 4080 CLBS | 1.05 V | 950 mV | S-PBGA-B665 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 665 | PLASTIC/EPOXY | BGA | BGA665,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.9 mm | XILINX INC | BGA | BGA-665 | 665 | not_compliant | 3A991.D | 8542.39.00.01 | ||||
|
XC5VSX50T-2FFG665C
AMD Xilinx
|
$1,415.7000 | Yes | Yes | Transferred | 1 V | 360 | 360 | 52224 | 4080 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 4080 CLBS | 1.05 V | 950 mV | S-PBGA-B665 | Not Qualified | e1 | 4 | 85 °C | 250 | 30 | 665 | PLASTIC/EPOXY | BGA | BGA665,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.9 mm | XILINX INC | BGA | BGA-665 | 665 | compliant | 3A991.D | 8542.39.00.01 | ||||
|
XC5VSX50T-2FFG1136C
AMD Xilinx
|
$1,557.4000 | Yes | Yes | Transferred | 1 V | 480 | 480 | 52224 | 4080 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 4080 CLBS | 1.05 V | 950 mV | S-PBGA-B1136 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1136 | PLASTIC/EPOXY | BGA | BGA1136,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.25 mm | XILINX INC | BGA | BGA-1136 | 1136 | compliant | 3A991.D | 8542.39.00.01 | ||||
|
XC5VSX50T-2FF1136C
AMD Xilinx
|
$1,557.4000 | No | No | Transferred | 1 V | 480 | 480 | 52224 | 4080 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 4080 CLBS | 1.05 V | 950 mV | S-PBGA-B1136 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 1136 | PLASTIC/EPOXY | BGA | BGA1136,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.25 mm | XILINX INC | BGA | BGA-1136 | 1136 | not_compliant | 3A991.D | 8542.39.00.01 |