Filter Your Search
1 - 3 of 3 results
|
XC3090-70PQ160C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 138 | 138 | 320 | 5000 | 320 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 320 CLBS, 5000 GATES | 928 FLIP-FLOPS; TYP. GATES = 5000-6000; POWER-DOWN SUPPLY CURRENT = 250UA | 70 MHz | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 3.92 mm | XILINX INC | QFP | PLASTIC, QFP-160 | 160 | not_compliant | 8542.39.00.01 | ||
|
XC3090-70PQ160CSPC0109
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 9000 | 320 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 320 CLBS, 9000 GATES | MAX 137 I/OS; 928 FLIP-FLOPS; POWER-DOWN... more | 70 MHz | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | QFP, | 160 | unknown | 8542.39.00.01 | ||||||||||
|
XC3090-70PQ160CSPC0107
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 5000 | 320 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 320 CLBS, 5000 GATES | 928 FLIP-FLOPS; TYP. GATES = 5000-6000 | 70 MHz | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 85 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 3.92 mm | XILINX INC | QFP | QFP, | 160 | unknown | 8542.39.00.01 |