Parametric results for: XC3090-70PQ160C under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: xc309070pq160c
Select parts from the table below to compare.
Compare
Compare
XC3090-70PQ160C
AMD Xilinx
Check for Price No Obsolete 5 V 138 138 320 5000 320 9 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 320 CLBS, 5000 GATES 928 FLIP-FLOPS; TYP. GATES = 5000-6000; POWER-DOWN SUPPLY CURRENT = 250UA 70 MHz 5.25 V 4.75 V S-PQFP-G160 Not Qualified e0 3 85 °C 225 30 160 PLASTIC/EPOXY QFP QFP160,1.2SQ SQUARE FLATPACK YES TIN LEAD GULL WING 650 µm QUAD 28 mm 28 mm 3.92 mm XILINX INC QFP PLASTIC, QFP-160 160 not_compliant 8542.39.00.01
XC3090-70PQ160CSPC0109
AMD Xilinx
Check for Price Obsolete 5 V 9000 320 9 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 320 CLBS, 9000 GATES MAX 137 I/OS; 928 FLIP-FLOPS; POWER-DOWN... more 70 MHz 5.25 V 4.75 V S-PQFP-G160 Not Qualified e0 70 °C 160 PLASTIC/EPOXY QFP SQUARE FLATPACK YES TIN LEAD GULL WING 650 µm QUAD 28 mm 28 mm 4.1 mm XILINX INC QFP QFP, 160 unknown 8542.39.00.01
XC3090-70PQ160CSPC0107
AMD Xilinx
Check for Price Obsolete 5 V 5000 320 9 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 320 CLBS, 5000 GATES 928 FLIP-FLOPS; TYP. GATES = 5000-6000 70 MHz 5.25 V 4.75 V S-PQFP-G160 Not Qualified e0 85 °C 160 PLASTIC/EPOXY QFP SQUARE FLATPACK YES TIN LEAD GULL WING 650 µm QUAD 28 mm 28 mm 3.92 mm XILINX INC QFP QFP, 160 unknown 8542.39.00.01