Parametric results for: XC3S500E-4FTG256I under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc3s500e4ftg256i Sorted By: Number of Logic Cells
Select parts from the table below to compare.
Compare
Compare
XC3S500E-4FTG256IS1
AMD Xilinx
Check for Price Yes Yes Transferred 1.2 V 190 149 10476 500000 1164 760 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1164 CLBS, 500000 GATES 572 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 100 °C -40 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC FTBGA-256 compliant 8542.39.00.01
XC3S500E-4FTG256I
AMD Xilinx
Check for Price Yes Yes Transferred 1.2 V 190 149 10476 500000 1164 760 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1164 CLBS, 500000 GATES 572 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 100 °C -40 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC FTBGA-256 compliant 8542.39.00.01 BGA 256 EAR99