Filter Your Search
1 - 2 of 2 results
|
XC3S500E-4FTG256IS1
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 190 | 149 | 10476 | 500000 | 1164 | 760 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1164 CLBS, 500000 GATES | 572 MHz | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | XILINX INC | FTBGA-256 | compliant | 8542.39.00.01 | |||||
|
XC3S500E-4FTG256I
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 190 | 149 | 10476 | 500000 | 1164 | 760 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1164 CLBS, 500000 GATES | 572 MHz | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | XILINX INC | FTBGA-256 | compliant | 8542.39.00.01 | BGA | 256 | EAR99 |