Parametric results for: XC3S700A-4FG400I under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc3s700a4fg400i Sorted By: Number of Logic Cells
Select parts from the table below to compare.
Compare
Compare
XC3S700A-4FG400I
AMD Xilinx
$63.4900 No No Transferred 1.2 V 311 248 13248 700000 1472 710 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1472 CLBS, 700000 GATES 667 MHz 1.26 V 1.14 V S-PBGA-B400 Not Qualified e0 3 100 °C -40 °C 225 30 400 PLASTIC/EPOXY BGA BGA400,20X20,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 21 mm 21 mm 2.43 mm XILINX INC BGA FBGA-400 400 not_compliant 3A991.D 8542.39.00.01