Filter Your Search
1 - 1 of 1 results
|
XC3S700A-4FG400I
AMD Xilinx
|
$63.4900 | No | No | Transferred | 1.2 V | 311 | 248 | 13248 | 700000 | 1472 | 710 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1472 CLBS, 700000 GATES | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B400 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 400 | PLASTIC/EPOXY | BGA | BGA400,20X20,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 21 mm | 21 mm | 2.43 mm | XILINX INC | BGA | FBGA-400 | 400 | not_compliant | 3A991.D | 8542.39.00.01 |