Parametric results for: XC3SD3400A-5FGG676C under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc3sd3400a5fgg676c Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
XC3SD3400A-5FGG676C
AMD Xilinx
$99.3388 Yes Yes Transferred 1.2 V 469 409 53712 3400000 5968 620 ps FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL EXTENDED SQUARE CMOS 5968 CLBS, 3400000 GATES 280 MHz 1.26 V 1.14 V S-PBGA-B676 Not Qualified e1 3 85 °C 260 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 2.6 mm XILINX INC BGA LEAD FREE, FBGA-676 676 compliant 3A991.D 8542.39.00.01