Filter Your Search
1 - 1 of 1 results
|
XC3SD3400A-5FGG676C
AMD Xilinx
|
$99.3388 | Yes | Yes | Transferred | 1.2 V | 469 | 409 | 53712 | 3400000 | 5968 | 620 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 5968 CLBS, 3400000 GATES | 280 MHz | 1.26 V | 1.14 V | S-PBGA-B676 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.6 mm | XILINX INC | BGA | LEAD FREE, FBGA-676 | 676 | compliant | 3A991.D | 8542.39.00.01 |