Filter Your Search
1 - 1 of 1 results
|
XC4005E-2PQ100C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 112 | 112 | 196 | 3000 | 196 | 1.6 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | RECTANGULAR | CMOS | 196 CLBS, 3000 GATES | MAX USABLE 5000 LOGIC GATES | 125 MHz | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | XILINX INC | QFP | PLASTIC, QFP-100 | 100 | not_compliant | 8542.39.00.01 |