Parametric results for: XC4005E-2PQ100C under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc4005e2pq100c
Select parts from the table below to compare.
Compare
Compare
XC4005E-2PQ100C
AMD Xilinx
Check for Price No No Obsolete 5 V 112 112 196 3000 196 1.6 ns FIELD PROGRAMMABLE GATE ARRAY OTHER RECTANGULAR CMOS 196 CLBS, 3000 GATES MAX USABLE 5000 LOGIC GATES 125 MHz 5.25 V 4.75 V R-PQFP-G100 Not Qualified e0 3 85 °C 225 30 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK YES Tin/Lead (Sn85Pb15) GULL WING 650 µm QUAD 14 mm 20 mm 3.4 mm XILINX INC QFP PLASTIC, QFP-100 100 not_compliant 8542.39.00.01