Filter Your Search
1 - 1 of 1 results
|
XC5VSX50T-1FFG665I
AMD Xilinx
|
$279.9756 | Yes | Yes | Transferred | 1 V | 360 | 360 | 52224 | 4080 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 4080 CLBS | 1.05 V | 950 mV | S-PBGA-B665 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 250 | 30 | 665 | PLASTIC/EPOXY | BGA | BGA665,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.9 mm | XILINX INC | BGA | BGA-665 | 665 | compliant | 3A991.D | 8542.39.00.01 |