Parametric results for: XC5VSX50T1FFG665I under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc5vsx50t1ffg665i
Select parts from the table below to compare.
Compare
Compare
XC5VSX50T-1FFG665I
AMD Xilinx
$279.9756 Yes Yes Transferred 1 V 360 360 52224 4080 900 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 4080 CLBS 1.05 V 950 mV S-PBGA-B665 Not Qualified e1 4 100 °C -40 °C 250 30 665 PLASTIC/EPOXY BGA BGA665,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 2.9 mm XILINX INC BGA BGA-665 665 compliant 3A991.D 8542.39.00.01