Parametric results for: XC6SLX100-3FG676C under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc6slx1003fg676c Sorted By: Number of Inputs
Select parts from the table below to compare.
Compare
Compare
XC6SLX100-3FG676C
AMD Xilinx
$182.0000 No No Transferred 1.2 V 480 480 101261 7911 210 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 7911 CLBS 862 MHz 1.26 V 1.14 V S-PBGA-B676 Not Qualified e0 3 85 °C 225 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 27 mm 27 mm 2.44 mm XILINX INC BGA 27 X 27 MM, 1 MM PITCH, FBGA-676 676 not_compliant 3A991.D 8542.39.00.01