Filter Your Search
1 - 1 of 1 results
|
XC6SLX100-3FG676C
AMD Xilinx
|
$182.0000 | No | No | Transferred | 1.2 V | 480 | 480 | 101261 | 7911 | 210 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 7911 CLBS | 862 MHz | 1.26 V | 1.14 V | S-PBGA-B676 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | XILINX INC | BGA | 27 X 27 MM, 1 MM PITCH, FBGA-676 | 676 | not_compliant | 3A991.D | 8542.39.00.01 |