Parametric results for: or2c15a4s304-db under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
Manufacturer Part Number: or2c15a4s304db Sorted By: Number of Equivalent Gates
Select parts from the table below to compare.
Compare
Compare
OR2C15A-4S304-DB
LSI Corporation
Check for Price Transferred 5 V 19200 400 2.1 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 400 CLBS, 19200 GATES TYP GATES = 19200 TO 44200 5.25 V 4.75 V S-PQFP-G304 Not Qualified 70 °C 304 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES GULL WING 500 µm QUAD 40 mm 40 mm 4.1 mm AGERE SYSTEMS INC FQFP, unknown 8542.39.00.01
OR2C15A-4S304-DB
Lattice Semiconductor Corporation
Check for Price No No Obsolete 5 V 19200 400 2.1 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 400 CLBS, 19200 GATES TYP GATES = 19200 TO 44200 5.25 V 4.75 V S-PQFP-G304 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 304 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES GULL WING 500 µm QUAD 40 mm 40 mm 4.1 mm LATTICE SEMICONDUCTOR CORP FQFP, compliant QFP 304
OR2C15A4S304-DB
Lattice Semiconductor Corporation
Check for Price No Obsolete 3.3 V 252 252 1600 19200 400 2.2 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 400 CLBS, 19200 GATES MAXIMUM USABLE GATES 44200 3.6 V 3 V S-PQFP-G304 Not Qualified e0 3 70 °C 225 304 PLASTIC/EPOXY FQFP QFP304,1.7SQ,20 SQUARE FLATPACK, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 40 mm 40 mm 4.1 mm LATTICE SEMICONDUCTOR CORP SQFP-304 not_compliant 8542.39.00.01 QFP 304