Filter Your Search
1 - 3 of 3 results
|
OR2C15A-4S304-DB
LSI Corporation
|
Check for Price | Transferred | 5 V | 19200 | 400 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | TYP GATES = 19200 TO 44200 | 5.25 V | 4.75 V | S-PQFP-G304 | Not Qualified | 70 °C | 304 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 40 mm | 40 mm | 4.1 mm | AGERE SYSTEMS INC | FQFP, | unknown | 8542.39.00.01 | |||||||||||||||
|
OR2C15A-4S304-DB
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 19200 | 400 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | TYP GATES = 19200 TO 44200 | 5.25 V | 4.75 V | S-PQFP-G304 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 304 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 40 mm | 40 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | FQFP, | compliant | QFP | 304 | ||||||||||
|
OR2C15A4S304-DB
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 252 | 252 | 1600 | 19200 | 400 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | MAXIMUM USABLE GATES 44200 | 3.6 V | 3 V | S-PQFP-G304 | Not Qualified | e0 | 3 | 70 °C | 225 | 304 | PLASTIC/EPOXY | FQFP | QFP304,1.7SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 40 mm | 40 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | SQFP-304 | not_compliant | 8542.39.00.01 | QFP | 304 |