Filter Your Search
1 - 1 of 1 results
|
XC2V4000-5FFG1152C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 824 | 824 | 51840 | 4000000 | 5760 | 390 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 5760 CLBS, 4000000 GATES | 750 MHz | 1.575 V | 1.425 V | S-PBGA-B1152 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.4 mm | XILINX INC | BGA | 35 X 35 MM, 1 MM PITCH, MS-034AAR-1, FLIP CHIP, FBGA-1152 | 1152 | not_compliant | 3A001.A.7.A | 8542.39.00.01 |