Parametric results for: xc2v4000-5ffg1152c under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc2v40005ffg1152c
Select parts from the table below to compare.
Compare
Compare
XC2V4000-5FFG1152C
AMD Xilinx
Check for Price Yes Yes Obsolete 1.5 V 824 824 51840 4000000 5760 390 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 5760 CLBS, 4000000 GATES 750 MHz 1.575 V 1.425 V S-PBGA-B1152 Not Qualified e1 4 85 °C 245 30 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) BALL 1 mm BOTTOM 35 mm 35 mm 3.4 mm XILINX INC BGA 35 X 35 MM, 1 MM PITCH, MS-034AAR-1, FLIP CHIP, FBGA-1152 1152 not_compliant 3A001.A.7.A 8542.39.00.01