Parametric results for: xc3s2000-4fg456i under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc3s20004fg456i Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
XC3S2000-4FG456I
AMD Xilinx
$98.2503 No No Transferred 1.2 V 333 333 46080 2000000 5120 610 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 5120 CLBS, 2000000 GATES 630 MHz 1.26 V 1.14 V S-PBGA-B456 Not Qualified e0 3 225 30 456 PLASTIC/EPOXY BGA BGA456,22X22,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC BGA 23 X 23 MM, FBGA-456 456 not_compliant 3A991.D 8542.39.00.01