Filter Your Search
1 - 1 of 1 results
|
XC3S2000-4FG456I
AMD Xilinx
|
$98.2503 | No | No | Transferred | 1.2 V | 333 | 333 | 46080 | 2000000 | 5120 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 5120 CLBS, 2000000 GATES | 630 MHz | 1.26 V | 1.14 V | S-PBGA-B456 | Not Qualified | e0 | 3 | 225 | 30 | 456 | PLASTIC/EPOXY | BGA | BGA456,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | BGA | 23 X 23 MM, FBGA-456 | 456 | not_compliant | 3A991.D | 8542.39.00.01 |