Parametric results for: xc3sd3400a-4csg484c under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc3sd3400a4csg484c Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
XC3SD3400A-4CSG484C
AMD Xilinx
$72.4559 Yes Yes Transferred 1.2 V 309 249 53712 3400000 5968 710 ps FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL EXTENDED SQUARE CMOS 5968 CLBS, 3400000 GATES 250 MHz 1.26 V 1.14 V S-PBGA-B484 Not Qualified e1 3 85 °C 260 30 484 PLASTIC/EPOXY BGA BGA484,22X22,32 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 800 µm BOTTOM 19 mm 19 mm XILINX INC BGA LEAD FREE, CSBGA-484 484 compliant 3A991.D 8542.39.00.01