Filter Your Search
1 - 1 of 1 results
|
XC3SD3400A-4CSG484C
AMD Xilinx
|
$72.4559 | Yes | Yes | Transferred | 1.2 V | 309 | 249 | 53712 | 3400000 | 5968 | 710 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 5968 CLBS, 3400000 GATES | 250 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,32 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | XILINX INC | BGA | LEAD FREE, CSBGA-484 | 484 | compliant | 3A991.D | 8542.39.00.01 |