Filter Your Search
11 - 20 of 399,701 results
|
XC6SLX9-2TQG144I
AMD Xilinx
|
$18.5871 | Yes | Yes | Transferred | 1.2 V | 102 | 102 | 9152 | 715 | 260 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 715 CLBS | 667 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | 20 X 20 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
10M16SAU169I7G
Intel Corporation
|
$31.0731 | Yes | Active | 3 V | 320 | 320 | 16000 | 1000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1000 CLBS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 3.15 V | 2.85 V | S-PBGA-B169 | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 169 | PLASTIC/EPOXY | BGA | BGA169,13X13,32 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 11 mm | 11 mm | 1.55 mm | INTEL CORP | 11 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, UBGA-169 | compliant | EAR99 | 8542.39.00.01 | Intel | ||||||||||||
|
XC7K325T-2FFG900I
AMD Xilinx
|
$1,516.8910 | Yes | Yes | Transferred | 1 V | 500 | 500 | 326080 | 25475 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 25475 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B900 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 3.35 mm | XILINX INC | BGA | 900 | compliant | 3A991.D | 8542.39.00.01 | ||||||||
|
A3P250-FGG256I
Microchip Technology Inc
|
$35.5856 | Yes | Active | 1.5 V | 250000 | 6144 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 6144 CLBS, 250000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 250 | 30 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
EP1C12Q240I7N
Intel Corporation
|
$61.1800 | Yes | Obsolete | 1.5 V | 173 | 173 | 12060 | 1206 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1206 CLBS | 320 MHz | 1.575 V | 1.425 V | S-PQFP-G240 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | INTEL CORP | QFP-240 | compliant | EAR99 | 8542.39.00.01 | Intel | |||||||||||||
|
EP1C12Q240I7N
Altera Corporation
|
$61.1800 | Yes | Yes | Transferred | 1.5 V | 173 | 173 | 12060 | 1206 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1206 CLBS | 320 MHz | 1.575 V | 1.425 V | S-PQFP-G240 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 245 | 30 | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | QFP | QFP-240 | 240 | unknown | 8542.39.00.01 | Intel | |||||||||
|
A3P250-FGG256I
Microsemi Corporation
|
$22.5265 | Yes | Transferred | 1.5 V | 250000 | 6144 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 6144 CLBS, 250000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROSEMI CORP | BGA, | compliant | 8542.39.00.01 | |||||||||||||||
|
EP4CE6F17C8N
Intel Corporation
|
$14.9400 | Yes | Active | 1.2 V | 179 | 179 | 6272 | 392 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 392 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | compliant | EAR99 | 8542.39.00.01 | Intel | ||||||||||||
|
XC6SLX9-2TQG144C
AMD Xilinx
|
$6.8896 | Yes | Yes | Transferred | 1.2 V | 102 | 102 | 9152 | 715 | 260 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 715 CLBS | 667 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
EP1C6T144I7N
Intel Corporation
|
$30.2400 | Yes | Obsolete | 1.5 V | 98 | 98 | 5980 | 598 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 598 CLBS | 320 MHz | 1.575 V | 1.425 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | INTEL CORP | TQFP-144 | compliant | 8542.39.00.01 | Intel |