Parametric results for: 22V10 under Programmable Logic Devices

Filter Your Search

11 - 20 of 57,199 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATF16V8B-15PC
Atmel Corporation
$0.7586 No No Obsolete 5 V 15 ns 18 8 8 8 FLASH PLD COMMERCIAL RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK PAL-TYPE 45 MHz 64 MACROCELL 5.25 V 4.75 V R-PDIP-T20 Not Qualified e0 1 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.908 mm 5.334 mm ATMEL CORP DIP 0.300 INCH, PLASTIC, MS-001AD, DIP-20 20 unknown 8542.39.00.01 Microchip
SLG46827-AGTR
Renesas Electronics Corporation
$0.7595 Yes Obsolete 3.3 V 13 15 19 13 OT PLD AEC-Q100 RECTANGULAR 0 DEDICATED INPUTS, 13 I/O PLA-TYPE NO NO MACROCELL 5.5 V 2.3 V R-PDSO-G20 1 105 °C -40 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH BOX, TR, 13-INCH YES GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm RENESAS ELECTRONICS CORP compliant Renesas Electronics
5962-0720102MLA
Microchip Technology Inc
$0.8443 No Obsolete 5 V 15 ns 11 10 10 EE PLD MIL-STD-883 MILITARY RECTANGULAR CMOS 11 DEDICATED INPUTS, 10 I/O NO 55 MHz NO NO MACROCELL 5.5 V 4.5 V R-GDIP-T24 Not Qualified e0 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP DIP24,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 32 mm 5.08 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, CERDIP-24 unknown 8542.39.00.01 Microchip 3A001.A.2.C
XC9536XL-10VQG64C
AMD Xilinx
$0.9046 Yes Yes Transferred 3.3 V 10 ns 36 36 36 36 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O YES 138.88 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G64 Not Qualified e3 3 70 °C 260 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC QFP LEAD FREE, VQFP-64 64 compliant 8542.39.00.01 EAR99
SLG46855-AP
Renesas Electronics Corporation
$0.9587 Yes Active 2.5 V 11 11 1 23 11 OT PLD AEC-Q100 SQUARE 1 DEDICATED INPUTS, 11 I/O PLA-TYPE NO NO MACROCELL 5.5 V 2.3 V S-XQCC-N14 105 °C -40 °C 14 UNSPECIFIED VQCCN LCC14,.12SQ,25 SQUARE CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 650 µm QUAD 3 mm 3 mm 600 µm RENESAS ELECTRONICS CORP TQFN 14 compliant Renesas Electronics
SLG46827-AG
Renesas Electronics Corporation
$1.0000 Yes Yes Active 3.3 V 13 15 19 13 OT PLD AEC-Q100 RECTANGULAR 0 DEDICATED INPUTS, 13 I/O PLA-TYPE NO NO MACROCELL 5.5 V 2.3 V R-PDSO-G20 1 105 °C -40 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm RENESAS ELECTRONICS CORP TSSOP 20 compliant Renesas Electronics
ATF22LV10CQZ-30PU
Microchip Technology Inc
$1.0000 Yes Yes Active 3.3 V 30 ns 22 10 11 10 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 11 DEDICATED INPUTS, 10 I/O PAL-TYPE 25 MHz 132 MACROCELL 5.5 V 3 V R-PDIP-T24 Not Qualified e3 1 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.887 mm 5.334 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, GREEN, PLASTIC, MS-001AF, DIP-24 compliant 8542.31.00.01 Microchip EAR99
ATF750CL-15PU
Microchip Technology Inc
$1.0000 Yes Yes Active 5 V 15 ns 11 10 10 EE PLD INDUSTRIAL RECTANGULAR CMOS 11 DEDICATED INPUTS, 10 I/O NO 44 MHz NO NO MACROCELL 5.5 V 4.5 V R-PDIP-T24 Not Qualified e3 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.877 mm 5.334 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, GREEN, PLASTIC, MS-001AF, DIP-24 compliant 8542.31.00.01 Microchip EAR99
ATF16V8B-10JU
Microchip Technology Inc
$1.1945 Yes Yes Active 5 V 10 ns 8 8 8 FLASH PLD INDUSTRIAL SQUARE CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 68 MHz 64 MACROCELL 5.5 V 4.5 V S-PQCC-J20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER TUBE YES MATTE TIN J BEND 1.27 mm QUAD 8.966 mm 8.966 mm 4.572 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 Microchip EAR99
ATF16V8B-15JU
Microchip Technology Inc
$1.2417 Yes Yes Active 5 V 15 ns 18 8 8 8 FLASH PLD INDUSTRIAL SQUARE CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 45 MHz 64 MACROCELL 5.5 V 4.5 V S-PQCC-J20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER TUBE YES MATTE TIN J BEND 1.27 mm QUAD 8.966 mm 8.966 mm 4.572 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 Microchip EAR99