Parametric results for: ispLSI2128 under Programmable Logic Devices

Filter Your Search

41 - 50 of 60,884 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M4A3-512/192-14FANI
Lattice Semiconductor Corporation
$1.0000 Yes Yes End Of Life 3.3 V 14 ns 512 192 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 192 I/O YES 41.7 MHz YES YES MACROCELL 3.6 V 3 V S-PBGA-B256 Not Qualified e1 3 85 °C -40 °C 250 40 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 17 mm 17 mm 2.1 mm LATTICE SEMICONDUCTOR CORP BGA LEAD FREE, FPBGA-256 256 compliant EAR99 8542.39.00.01 Lattice Semiconductor
LC4256V-5FTN256BC
Lattice Semiconductor Corporation
$1.0000 Yes Yes Active 3.3 V 5 ns 164 160 4 256 160 EE PLD SQUARE 4 DEDICATED INPUTS, 160 I/O PAD-TYPE 156 MHz YES YES 83 MACROCELL 3.6 V 3 V S-PBGA-B256 Not Qualified e1 3 90 °C 260 40 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm LATTICE SEMICONDUCTOR CORP BGA FTBGA-256 256 compliant EAR99 8542.39.00.01 Lattice Semiconductor
M4A3-256/192-7FANC
Lattice Semiconductor Corporation
$1.0000 Yes Yes End Of Life 3.3 V 7.5 ns 256 192 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 192 I/O YES 76.9 MHz YES YES MACROCELL 3.6 V 3 V S-PBGA-B256 Not Qualified e1 3 70 °C 250 40 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 17 mm 17 mm 2.1 mm LATTICE SEMICONDUCTOR CORP BGA LEAD FREE, FPBGA-256 256 unknown EAR99 8542.39.00.01
LC4064ZE-5MN64I
Lattice Semiconductor Corporation
$1.0000 Yes Active 1.8 V 5.8 ns 4 64 48 EE PLD SQUARE CMOS 4 DEDICATED INPUTS, 48 I/O YES 149 MHz YES YES MACROCELL 1.9 V 1.7 V S-PBGA-B64 Not Qualified e1 3 260 40 64 PLASTIC/EPOXY TFBGA BGA64,8X8,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 5 mm 5 mm 1.1 mm LATTICE SEMICONDUCTOR CORP BGA 5 X 5 MM, 0.5 MM PITCH, LEAD FREE, CSBGA-64 64 compliant EAR99 8542.39.00.01 Lattice Semiconductor
M4A3-512/192-10FANI
Lattice Semiconductor Corporation
$1.0000 Yes Yes End Of Life 3.3 V 10 ns 512 192 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 192 I/O YES 62.5 MHz YES YES MACROCELL 3.6 V 3 V S-PBGA-B256 Not Qualified e1 3 85 °C -40 °C 250 40 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 17 mm 17 mm 2.1 mm LATTICE SEMICONDUCTOR CORP BGA LEAD FREE, FPBGA-256 256 compliant EAR99 8542.39.00.01 Lattice Semiconductor
M4A3-256/192-10FANI
Lattice Semiconductor Corporation
$1.0000 Yes Yes End Of Life 3.3 V 10 ns 128 128 256 192 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 192 I/O YES PAL-TYPE 62.5 MHz YES YES MACROCELL 3.6 V 3 V S-PBGA-B256 Not Qualified e1 3 85 °C -40 °C 250 40 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 2.1 mm LATTICE SEMICONDUCTOR CORP BGA LEAD FREE, FPBGA-256 256 compliant EAR99 8542.39.00.01
LC4384V-75FTN256I
Lattice Semiconductor Corporation
$1.0000 Yes Yes Active 3.3 V 7.5 ns 196 192 4 384 192 EE PLD SQUARE 4 DEDICATED INPUTS, 192 I/O PAD-TYPE 111 MHz YES YES 83 MACROCELL 3.6 V 3 V S-PBGA-B256 Not Qualified e1 3 105 °C -40 °C 260 40 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm LATTICE SEMICONDUCTOR CORP BGA FTBGA-256 256 compliant EAR99 8542.39.00.01 Lattice Semiconductor
XC2C32A-4VQ44C
AMD Xilinx
$1.0000 No Yes Transferred 1.8 V 4 ns 32 33 FLASH PLD COMMERCIAL SQUARE CMOS 33 I/O REAL DIGITAL DESIGN TECHNOLOGY 450 MHz YES YES MACROCELL 1.9 V 1.7 V S-PQFP-G44 Not Qualified e4 3 70 °C 44 PLASTIC/EPOXY TQFP LCC32,.2SQ,20 SQUARE FLATPACK, THIN PROFILE YES NICKEL PALLADIUM GOLD GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC QFP 10 X 10 MM, 0.80 MM PITCH, VQFP-44 44 compliant EAR99 8542.39.00.01
LC4512V-35FTN256C
Lattice Semiconductor Corporation
$1.0000 Yes Yes Active 3.3 V 3.5 ns 212 208 4 512 208 EE PLD SQUARE 4 DEDICATED INPUTS, 208 I/O PAD-TYPE 212 MHz YES YES 83 MACROCELL 3.6 V 3 V S-PBGA-B256 Not Qualified e1 3 90 °C 260 40 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm LATTICE SEMICONDUCTOR CORP BGA FTBGA-256 256 compliant 3A991.D 8542.39.00.01
M4A3-384/192-10FANI
Lattice Semiconductor Corporation
$1.0000 Yes Yes End Of Life 3.3 V 10 ns 384 192 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 192 I/O YES PAL-TYPE 62.5 MHz YES YES MACROCELL 3.6 V 3 V S-PBGA-B256 Not Qualified e1 3 85 °C -40 °C 250 40 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 2.1 mm LATTICE SEMICONDUCTOR CORP BGA LEAD FREE, FPBGA-256 256 compliant EAR99 8542.39.00.01