Filter Your Search
1 - 10 of 135 results
|
ISPLSI2128VE-135LB100
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | 4 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 64 I/O | YES | 100 MHz | YES | NO | MACROCELL | 3.6 V | 3 V | S-PBGA-B100 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 100 | PLASTIC/EPOXY | LFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 800 µm | BOTTOM | 10 mm | 10 mm | 1.5 mm | LATTICE SEMICONDUCTOR CORP | BGA | CABGA-100 | 100 | not_compliant | 8542.39.00.01 | |||
|
ISPLSI2128VE-100LB
Lattice Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 13 ns | 4 | 128 | EE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 128 I/O | 77 MHz | MACROCELL | S-PBGA-B100 | Not Qualified | 100 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 10 mm | 10 mm | 1.5 mm | LATTICE SEMICONDUCTOR CORP | BGA | LFBGA, | 100 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
ISPLSI2128V-60LT176
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 20 ns | 4 | 128 | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 128 I/O | YES | 51.3 MHz | YES | NO | MACROCELL | 3.6 V | 3 V | S-PQFP-G176 | Not Qualified | e0 | 3 | 70 °C | 256 | 30 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-176 | 176 | not_compliant | 8542.39.00.01 | ||
|
ISPLSI2128VE-180LJ84
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 7.5 ns | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 64 I/O | YES | 125 MHz | YES | NO | MACROCELL | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 | ||||
|
ISPLSI2128VL-100LT176
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 13 ns | 4 | 128 | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 128 I/O | YES | 77 MHz | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PQFP-G176 | Not Qualified | e0 | 3 | 70 °C | 256 | 30 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-176 | 176 | not_compliant | 8542.39.00.01 | |||
|
ISPLSI2128E-135LT
Lattice Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 10 ns | 4 | 128 | EE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 128 I/O | USER SELECTABLE 3.3 OR 5V I/O | 100 MHz | MACROCELL | S-PQFP-G176 | Not Qualified | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | LFQFP, | 176 | unknown | 8542.39.00.01 | |||||||||||||||||
|
ISPLSI2128E-100LT
Lattice Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 13 ns | 4 | 128 | EE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 128 I/O | USER SELECTABLE 3.3 OR 5V I/O | 77 MHz | MACROCELL | S-PQFP-G176 | Not Qualified | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | LFQFP, | 176 | unknown | 8542.39.00.01 | |||||||||||||||||
|
ISPLSI2128VE-135LQ160
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 10 ns | 4 | 128 | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 128 I/O | YES | 100 MHz | YES | NO | MACROCELL | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-160 | 160 | compliant | 8542.39.00.01 | ||
|
ISPLSI2128VE-100LJ84
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 13 ns | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 64 I/O | YES | 77 MHz | YES | NO | MACROCELL | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 | ||||
|
ISPLSI2128V-80LT100
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 15 ns | 4 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 64 I/O | YES | 64.5 MHz | YES | NO | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-100 | 100 | not_compliant | 8542.39.00.01 |