Filter Your Search
31 - 40 of 59,969 results
|
EPM3128ATC144-5
Altera Corporation
|
$1.6605 | No | Transferred | 3.3 V | 5 ns | 128 | 96 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 96 I/O | YES | 192.3 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | QFP | TQFP-144 | 144 | 8542.31.00.55 | |||||||||||||
|
5M40ZE64C5N
Altera Corporation
|
$1.6849 | Yes | Yes | Active | 1.8 V | 14 ns | 54 | FLASH PLD | OTHER | SQUARE | 54 I/O | 118.3 MHz | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.35SQ,16 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 400 µm | QUAD | 7 mm | 7 mm | 1.2 mm | QFP | 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64 | 64 | 8542.31.00.55 | |||||||||||||||||
|
EPM3032ATI44-10N
Altera Corporation
|
$1.6932 | Yes | Yes | Transferred | 3.3 V | 10 ns | 32 | 34 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 103.1 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | QFP | TQFP-44 | 44 | 8542.31.00.55 | |||||||||||
|
EPM3032ATI44-10
Altera Corporation
|
$1.6932 | No | Transferred | 3.3 V | 10 ns | 32 | 34 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 103.1 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 235 | 20 | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | QFP | TQFP-44 | 44 | 8542.31.00.55 | ||||||||||||
|
|
SLG46826V
Dialog Semiconductor GmbH
|
$1.7033 | Yes | Transferred | 1.8 V | 13 | 15 | 19 | 13 | OT PLD | RECTANGULAR | 0 DEDICATED INPUTS, 13 I/O | ALSO HAS A SUPPLY RANGE OF 2.3V TO 5.5V | PLA-TYPE | YES | NO | MACROCELL | 5.5 V | 1.71 V | R-XQCC-N20 | 85 °C | -40 °C | 20 | UNSPECIFIED | VQCCN | LCC20,.08X.12,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 2 mm | 3 mm | 600 µm | STQFN-20 | 8542.39.00.01 | EAR99 | ||||||||||||||||||||
|
XC9536XL-10VQG44C
AMD Xilinx
|
$1.7042 | Yes | Yes | Transferred | 3.3 V | 10 ns | 34 | 34 | 36 | 34 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 138.88 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TRAY | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | QFP | LEAD FREE, VQFP-44 | 44 | 8542.39.00.01 | EAR99 | ||||||||
|
XC2C64A-7VQG100C
AMD Xilinx
|
$1.7126 | Yes | Yes | Transferred | 1.8 V | 7.5 ns | 64 | 64 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 64 I/O | REAL DIGITAL DESIGN TECHNOLOGY | 200 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | QFP | TFQFP, TQFP100,.63SQ | 100 | 8542.39.00.01 | EAR99 | Compliant | ||||||||||
|
|
SLG46538V
Renesas Electronics Corporation
|
$1.8483 | Yes | Yes | Active | OT PLD | 1 | TQFN | 20 | 8542.39.00.90 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
ATF16V8CZ-15SU
Microchip Technology Inc
|
$1.8576 | Yes | Yes | Active | 5 V | 15 ns | 8 | 8 | 8 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | 0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-20 | 20 | 8542.31.00.01 | EAR99 | SOIC-20 | |||||||||
|
|
5M40ZE64C5N
Intel Corporation
|
$1.8706 | Yes | Transferred | 1.8 V | 14 ns | 54 | 54 | 54 | FLASH PLD | OTHER | SQUARE | 0 DEDICATED INPUTS, 54 I/O | 118.3 MHz | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.35SQ,16 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 7 mm | 7 mm | 1.2 mm | 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64 | 8542.39.00.01 | EAR99 |