Parametric results for: EPF10K250ABC600-2 under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: epf10k250abc6002 Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
EPF10K250ABC600-2
Rochester Electronics LLC
Check for Price No No Active 3.3 V 600 ps 4 470 LOADABLE PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 470 I/O 12160 LOGIC ELEMENTS; 1520 LABS 80 MHz REGISTERED 3.6 V 3 V S-PBGA-B600 COMMERCIAL e0 NOT SPECIFIED 70 °C 220 30 600 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 45 mm 45 mm 1.93 mm ROCHESTER ELECTRONICS INC BGA BGA, 600 unknown Loadable PLD
EPF10K250ABC600-2
Altera Corporation
Check for Price No No Obsolete 3.3 V 600 ps 470 470 12160 4 470 LOADABLE PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 470 I/O 12160 LOGIC ELEMENTS; 1520 LABS 80 MHz REGISTERED 3.6 V 3 V S-PBGA-B600 Not Qualified e0 70 °C 220 600 PLASTIC/EPOXY BGA BGA600,35X35,50 SQUARE GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 45 mm 45 mm 1.93 mm ALTERA CORP BGA BGA-600 600 unknown 3A991.D 8542.39.00.01