Filter Your Search
1 - 2 of 2 results
|
EPF10K250ABC600-2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 600 ps | 4 | 470 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 470 I/O | 12160 LOGIC ELEMENTS; 1520 LABS | 80 MHz | REGISTERED | 3.6 V | 3 V | S-PBGA-B600 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | 220 | 30 | 600 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 1.93 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 600 | unknown | Loadable PLD | ||||||||
|
EPF10K250ABC600-2
Altera Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 600 ps | 470 | 470 | 12160 | 4 | 470 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 470 I/O | 12160 LOGIC ELEMENTS; 1520 LABS | 80 MHz | REGISTERED | 3.6 V | 3 V | S-PBGA-B600 | Not Qualified | e0 | 70 °C | 220 | 600 | PLASTIC/EPOXY | BGA | BGA600,35X35,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 1.93 mm | ALTERA CORP | BGA | BGA-600 | 600 | unknown | 3A991.D | 8542.39.00.01 |