Filter Your Search
1 - 10 of 60,884 results
|
ATF1508AEL-15QC208
Microchip Technology Inc
|
Check for Price | Active | 3.3 V | 4 | 128 | 160 | EE PLD | COMMERCIAL | SQUARE | 0 DEDICATED INPUTS, 160 I/O | PAL-TYPE | 50 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | 70 °C | 208 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | QUAD | MICROCHIP TECHNOLOGY INC | QFP-208 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
SLG46200V
Silego Technology Inc
|
Check for Price | Yes | Transferred | 3.3 V | 6 | 5 | 1 | 5 | OT PLD | SQUARE | 1 DEDICATED INPUTS, 5 I/O | PLA-TYPE | NO | NO | MACROCELL | 3.6 V | 3 V | S-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | SILEGO TECHNOLOGY | TDFN-8 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SLG46200V
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 6 | 5 | 1 | 5 | OT PLD | SQUARE | 1 DEDICATED INPUTS, 5 I/O | PLA-TYPE | NO | NO | MACROCELL | 3.6 V | 3 V | S-PDSO-N8 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | RENESAS ELECTRONICS CORP | compliant | TDFN | 8 | Renesas Electronics | |||||||||||||||
|
SLG46200V
Dialog Semiconductor GmbH
|
Check for Price | Yes | Transferred | 3.3 V | 6 | 5 | 1 | 5 | OT PLD | SQUARE | 1 DEDICATED INPUTS, 5 I/O | PLA-TYPE | NO | NO | MACROCELL | 3.6 V | 3 V | S-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | DIALOG SEMICONDUCTOR GMBH | TDFN-8 | unknown | |||||||||||||||||||
|
PAL6L16AMJ883C
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 6 | 16 | OT PLD | MIL-STD-883 Class C | MILITARY | RECTANGULAR | TTL | PAD-TYPE | 16 | COMBINATORIAL | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP24,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||||||||
|
PAL6L16ACNL
Monolithic Memories (RETIRED)
|
Check for Price | No | Transferred | 5 V | 6 | 16 | OT PLD | COMMERCIAL | SQUARE | TTL | PAD-TYPE | 16 | COMBINATORIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MONOLITHIC MEMORIES | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
PAL6L16ACJSHRP
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 6 | 16 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAD-TYPE | 16 | COMBINATORIAL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
PAL6L16ACNS
Monolithic Memories Inc (MMI)
|
Check for Price | No | Transferred | 5 V | 6 | 16 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAD-TYPE | 16 | COMBINATORIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP-24 | unknown | ||||||||||||||||||||||||
|
PAL6L16ACJS
Monolithic Memories (RETIRED)
|
Check for Price | No | Transferred | 5 V | 6 | 16 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAD-TYPE | 16 | COMBINATORIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
SLG46200VTR
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | 6 | 5 | 1 | 5 | OT PLD | SQUARE | 1 DEDICATED INPUTS, 5 I/O | PLA-TYPE | NO | NO | MACROCELL | 3.6 V | 3 V | S-PDSO-N8 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | BOX, TR, 7-INCH | YES | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | RENESAS ELECTRONICS CORP | unknown |