Parametric results for: EPM240T100A4 under Programmable Logic Devices

Filter Your Search

1 - 10 of 60,884 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
PAL22VP10C-7JCR
Cypress Semiconductor
Check for Price Obsolete 5 V 7.5 ns 11 10 OT PLD COMMERCIAL SQUARE BICMOS 11 DEDICATED INPUTS, 10 I/O 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS 111 MHz MACROCELL 5.25 V 4.75 V S-PQCC-J28 Not Qualified 70 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 11.5316 mm 11.5316 mm 4.57 mm CYPRESS SEMICONDUCTOR CORP QLCC QCCJ, 28 unknown 8542.39.00.01
PAL22V10CM-12KMB
Cypress Semiconductor
Check for Price No Obsolete 5 V 12 ns 22 10 11 10 OT PLD 38535Q/M;38534H;883B MILITARY RECTANGULAR BICMOS 11 DEDICATED INPUTS, 10 I/O 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS PAL-TYPE 71 MHz 132 MACROCELL 5.25 V 4.75 V R-GDFP-F24 Not Qualified e0 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DFP FL24,.4 RECTANGULAR FLATPACK YES TIN LEAD FLAT 1.27 mm DUAL 9.652 mm 15.367 mm 2.286 mm CYPRESS SEMICONDUCTOR CORP DFP GLASS SEALED, CERPACK-24 24 compliant 8542.39.00.01 3A001.A.2.C
PLD610-12JCT
Cypress Semiconductor
Check for Price Obsolete 5 V 14 ns 4 16 OT PLD COMMERCIAL SQUARE BICMOS 4 DEDICATED INPUTS, 16 I/O 16 I/O MACROCELLS; 2 EXTERNAL CLOCKS 52.6 MHz MACROCELL 5.25 V 4.75 V S-PQCC-J28 Not Qualified 70 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 11.5316 mm 11.5316 mm 4.57 mm CYPRESS SEMICONDUCTOR CORP QLCC QCCJ, 28 unknown 8542.39.00.01
PLQ20R6-5A
YAGEO Corporation
Check for Price Obsolete 5 V 5 ns 12 2 OT PLD COMMERCIAL SQUARE BICMOS 12 DEDICATED INPUTS, 2 I/O 118 MHz MIXED 5.25 V 4.75 V S-PQCC-J28 Not Qualified 70 °C 28 PLASTIC/EPOXY SQUARE CHIP CARRIER YES J BEND QUAD PHILIPS COMPONENTS , unknown 8542.39.00.01
5962-9233807MRA
Cypress Semiconductor
Check for Price Obsolete 5 V 7 ns 8 2 OT PLD MIL-STD-883 MILITARY RECTANGULAR BICMOS 8 DEDICATED INPUTS, 2 I/O POWER-UP RESET 105.3 MHz MIXED 5.5 V 4.5 V R-GDIP-T20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 24.13 mm 5.08 mm CYPRESS SEMICONDUCTOR CORP DIP DIP, 20 unknown 8542.39.00.01 3A001.A.2.C
PAL16L8APC
Cypress Semiconductor
Check for Price No Obsolete 5 V 25 ns 16 8 OT PLD COMMERCIAL RECTANGULAR BICMOS PAL-TYPE 64 COMBINATORIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL CYPRESS SEMICONDUCTOR CORP DIP-20 unknown 8542.39.00.01
LVT22V10-BA-T
NXP Semiconductors
Check for Price Obsolete 3.3 V 15 ns 11 10 OT PLD COMMERCIAL EXTENDED SQUARE BICMOS 11 DEDICATED INPUTS, 10 I/O 10 MACROCELLS; REGISTER PRELOAD; POWER-U... more 50 MHz MACROCELL 3.6 V 3 V S-PQCC-J28 Not Qualified 75 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.57 mm NXP SEMICONDUCTORS QCCJ, unknown 8542.39.00.01
PLQ20R6-5N
Philips Semiconductors
Check for Price No Transferred 5 V 14 8 OT PLD COMMERCIAL RECTANGULAR BICMOS PAL-TYPE 118 MHz 64 REGISTERED R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS unknown 8542.39.00.01
PAL22V10CM-15DMB
Cypress Semiconductor
Check for Price No Obsolete 5 V 15 ns 22 10 11 10 OT PLD 38535Q/M;38534H;883B MILITARY RECTANGULAR BICMOS 11 DEDICATED INPUTS, 10 I/O 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS PAL-TYPE 57 MHz 132 MACROCELL 5.25 V 4.75 V R-GDIP-T24 Not Qualified e0 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP DIP24,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.877 mm 5.08 mm CYPRESS SEMICONDUCTOR CORP DIP 0.300 INCH, CERDIP-24 24 compliant 8542.39.00.01 3A001.A.2.C
PAL16R4-5DC
Cypress Semiconductor
Check for Price No Obsolete 5 V 6.5 ns 12 8 8 4 OT PLD COMMERCIAL RECTANGULAR BICMOS 8 DEDICATED INPUTS, 4 I/O POWER-UP RESET PAL-TYPE 133.3 MHz 64 MIXED 5.25 V 4.75 V R-GDIP-T20 Not Qualified e0 70 °C 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 24.13 mm 5.08 mm CYPRESS SEMICONDUCTOR CORP DIP DIP, DIP20,.3 20 not_compliant 8542.39.00.01