Parametric results for: PAL16R4ACNL under Programmable Logic Devices

Filter Your Search

1 - 10 of 10 results

|
-
-
-
Manufacturer Part Number: pal16r4acnl Sorted By: Number of Inputs
Select parts from the table below to compare.
Compare
Compare
PAL16R4ACNL
AMD
Check for Price No Obsolete 5 V 25 ns 12 8 8 4 OT PLD COMMERCIAL EXTENDED SQUARE TTL 8 DEDICATED INPUTS, 4 I/O POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK PAL-TYPE 25 MHz 64 MIXED 5.25 V 4.75 V S-PQCC-J20 Not Qualified e0 75 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 8.9662 mm 8.9662 mm 4.57 mm ADVANCED MICRO DEVICES INC QLCC PLASTIC, LCC-20 20 unknown 8542.39.00.01
PAL16R4ACNL
Monolithic Memories Inc (MMI)
Check for Price No Transferred 5 V 12 8 OT PLD COMMERCIAL SQUARE TTL PAL-TYPE 64 REGISTERED S-PQCC-J20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD MONOLITHIC MEMORIES unknown
PAL16R4ACNLSHRP
Monolithic Memories (RETIRED)
Check for Price No Obsolete 5 V 12 8 OT PLD COMMERCIAL SQUARE TTL PAL-TYPE 64 REGISTERED S-PQCC-J20 e0 70 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD MONOLITHIC MEMORIES unknown 8542.39.00.01
PAL16R4ACNL
Monolithic Memories (RETIRED)
Check for Price No Transferred 5 V 12 8 OT PLD COMMERCIAL SQUARE TTL PAL-TYPE 64 REGISTERED S-PQCC-J20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD MONOLITHIC MEMORIES QCCJ, LDCC20,.4SQ unknown 8542.39.00.01
PAL16R4ACNL
Vantis Corporation
Check for Price No Transferred 5 V 25 ns 12 8 OT PLD COMMERCIAL SQUARE TTL PAL-TYPE 25 MHz 64 REGISTERED S-PQCC-J20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD VANTIS CORP unknown 8542.39.00.01
PAL16R4ACNL
Rochester Electronics LLC
Check for Price Obsolete 5 V 25 ns 8 4 OT PLD COMMERCIAL EXTENDED SQUARE TTL 8 DEDICATED INPUTS, 4 I/O POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK 25 MHz MIXED 5.25 V 4.75 V S-PQCC-J20 75 °C 20 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 8.9662 mm 8.9662 mm 4.57 mm ROCHESTER ELECTRONICS LLC PLASTIC, LCC-20 unknown 8542.39.00.01
PAL16R4ACNLSTD
AMD
Check for Price Obsolete 5 V 25 ns 8 4 OT PLD COMMERCIAL EXTENDED SQUARE TTL 8 DEDICATED INPUTS, 4 I/O 25 MHz MIXED 5.25 V 4.75 V S-PQCC-J20 Not Qualified 75 °C 20 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 8.9662 mm 8.9662 mm 4.369 mm ADVANCED MICRO DEVICES INC QLCC QCCJ, 20 unknown 8542.39.00.01
PAL16R4ACNLSHRPP01234
Monolithic Memories (RETIRED)
Check for Price Obsolete 5 V 25 ns 8 4 OT PLD COMMERCIAL EXTENDED SQUARE TTL 8 DEDICATED INPUTS, 4 I/O 28.5 MHz MIXED 5.25 V 4.75 V S-PQCC-J20 Not Qualified 75 °C 20 PLASTIC/EPOXY SQUARE CHIP CARRIER YES J BEND QUAD MONOLITHIC MEMORIES unknown
PAL16R4ACNLXXXXP01234
Monolithic Memories (RETIRED)
Check for Price Obsolete OT PLD SQUARE S-PQCC-J20 Not Qualified 20 PLASTIC/EPOXY SQUARE CHIP CARRIER YES J BEND QUAD MONOLITHIC MEMORIES unknown
PAL16R4ACNLP01234
Monolithic Memories (RETIRED)
Check for Price Obsolete 5 V 25 ns 8 4 OT PLD COMMERCIAL EXTENDED SQUARE TTL 8 DEDICATED INPUTS, 4 I/O 28.5 MHz MIXED 5.25 V 4.75 V S-PQCC-J20 Not Qualified 75 °C 20 PLASTIC/EPOXY SQUARE CHIP CARRIER YES J BEND QUAD MONOLITHIC MEMORIES unknown