Filter Your Search
1 - 10 of 10 results
|
PAL16R4ACNL
Monolithic Memories Inc (MMI)
|
Check for Price | No | Transferred | 5 V | 12 | 8 | OT PLD | COMMERCIAL | SQUARE | TTL | PAL-TYPE | 64 | REGISTERED | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MONOLITHIC MEMORIES | unknown | |||||||||||||||||
|
PAL16R4ACNL
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 12 | 8 | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK | PAL-TYPE | 25 MHz | 64 | MIXED | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | unknown | QLCC | PLASTIC, LCC-20 | 20 | 8542.39.00.01 | ||
|
PAL16R4ACNLSHRP
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 12 | 8 | OT PLD | COMMERCIAL | SQUARE | TTL | PAL-TYPE | 64 | REGISTERED | S-PQCC-J20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MONOLITHIC MEMORIES | unknown | 8542.39.00.01 | |||||||||||||||||
|
PAL16R4ACNL
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 25 ns | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK | 25 MHz | MIXED | 5.25 V | 4.75 V | S-PQCC-J20 | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | ROCHESTER ELECTRONICS LLC | unknown | PLASTIC, LCC-20 | 8542.39.00.01 | |||||||||||||
|
PAL16R4ACNLSTD
AMD
|
Check for Price | Obsolete | 5 V | 25 ns | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 8 DEDICATED INPUTS, 4 I/O | 25 MHz | MIXED | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.369 mm | ADVANCED MICRO DEVICES INC | unknown | QLCC | QCCJ, | 20 | 8542.39.00.01 | |||||||||||
|
PAL16R4ACNLSHRPP01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 5 V | 25 ns | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 8 DEDICATED INPUTS, 4 I/O | 28.5 MHz | MIXED | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | MONOLITHIC MEMORIES | unknown | ||||||||||||||||||||
|
PAL16R4ACNLXXXXP01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | OT PLD | SQUARE | S-PQCC-J20 | Not Qualified | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | MONOLITHIC MEMORIES | unknown | ||||||||||||||||||||||||||||||||
|
PAL16R4ACNLP01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 5 V | 25 ns | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 8 DEDICATED INPUTS, 4 I/O | 28.5 MHz | MIXED | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | MONOLITHIC MEMORIES | unknown | ||||||||||||||||||||
|
PAL16R4ACNL
Monolithic Memories (RETIRED)
|
Check for Price | No | Transferred | 5 V | 12 | 8 | OT PLD | COMMERCIAL | SQUARE | TTL | PAL-TYPE | 64 | REGISTERED | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MONOLITHIC MEMORIES | unknown | QCCJ, LDCC20,.4SQ | 8542.39.00.01 | |||||||||||||||
|
PAL16R4ACNL
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 25 ns | 12 | 8 | OT PLD | COMMERCIAL | SQUARE | TTL | PAL-TYPE | 25 MHz | 64 | REGISTERED | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VANTIS CORP | unknown | 8542.39.00.01 |