Filter Your Search
1 - 2 of 2 results
|
PAL16R6A-4MJ/883B
AMD
|
Check for Price | No | Obsolete | 5 V | 75 ns | 10 | 6 | 8 | 2 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 2 I/O | PAL-TYPE | 7.4 MHz | 64 | MIXED | 5.5 V | 4.5 V | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.908 mm | 4.318 mm | ADVANCED MICRO DEVICES INC | DIP | 0.250 X 1 INCH, CERAMIC, DIP-20 | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
PAL16R6A4MJ883B
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 10 | 6 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 64 | REGISTERED | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 |