Parametric results for: PAL16R6A-4MJ/883B under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pal16r6a4mj883b
Select parts from the table below to compare.
Compare
Compare
PAL16R6A-4MJ/883B
AMD
Check for Price No Obsolete 5 V 75 ns 10 6 8 2 OT PLD 38535Q/M;38534H;883B MILITARY RECTANGULAR TTL 8 DEDICATED INPUTS, 2 I/O PAL-TYPE 7.4 MHz 64 MIXED 5.5 V 4.5 V R-CDIP-T20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED DIP DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.908 mm 4.318 mm ADVANCED MICRO DEVICES INC DIP 0.250 X 1 INCH, CERAMIC, DIP-20 20 unknown 3A001.A.2.C 8542.39.00.01
PAL16R6A4MJ883B
Monolithic Memories (RETIRED)
Check for Price No Obsolete 5 V 10 6 OT PLD 38535Q/M;38534H;883B MILITARY RECTANGULAR TTL PAL-TYPE 64 REGISTERED R-XDIP-T20 Not Qualified e0 125 °C -55 °C 20 CERAMIC DIP DIP20,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MONOLITHIC MEMORIES DIP, DIP20,.3 unknown 3A001.A.2.C 8542.39.00.01