Filter Your Search
1 - 10 of 59,969 results
|
|
SLG46108V
Renesas Electronics Corporation
|
$0.3912 | Yes | Yes | Active | OT PLD | 1 | TQFN | 8 | EAR99 | 8542.39.00.90 | ||||||||||||||||||||||||||||||||||||||||||||||
|
|
SLG46108V
Dialog Semiconductor GmbH
|
$0.5011 | Yes | Transferred | 1.8 V | 6 | 5 | 1 | 7 | 5 | OT PLD | RECTANGULAR | 1 DEDICATED INPUTS, 5 I/O | CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY | PLA-TYPE | NO | NO | MACROCELL | 1.89 V | 1.71 V | R-XQCC-N8 | 85 °C | -40 °C | 8 | UNSPECIFIED | VQCCN | LCC8,.039X.047,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 1 mm | 1.2 mm | 600 µm | EAR99 | 8542.39.00.01 | STQFN-8 | 2018-11-13 | |||||||||||||||||
|
|
SLG46722V
Renesas Electronics Corporation
|
$0.6895 | Yes | Yes | Active | 1.8 V | 18 | 17 | 1 | 2 | 17 | OT PLD | RECTANGULAR | 1 DEDICATED INPUTS, 17 I/O | CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY | PLA-TYPE | NO | NO | MACROCELL | 1.89 V | 1.71 V | R-XQCC-N20 | 1 | 85 °C | -40 °C | 20 | UNSPECIFIED | VQCCN | LCC20,.08X.12,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 2 mm | 3 mm | 600 µm | TQFN | 20 | EAR99 | 8542.39.00.90 | |||||||||||||||
|
|
SLG46535V
Renesas Electronics Corporation
|
$0.7041 | Yes | Yes | Active | 1.8 V | 11 | 10 | 1 | 19 | 10 | OT PLD | RECTANGULAR | 1 DEDICATED INPUTS, 10 I/O | CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY | PLA-TYPE | NO | NO | MACROCELL | 1.89 V | 1.71 V | R-XQCC-N14 | 1 | 85 °C | -40 °C | 14 | UNSPECIFIED | VQCCN | LCC14,.08X.09,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR, 7 INCH | YES | NO LEAD | 400 µm | QUAD | 2 mm | 2.2 mm | 600 µm | TQFN | 14 | EAR99 | 8542.39.00.90 | ||||||||||||||
|
|
SLG46536V
Renesas Electronics Corporation
|
$0.7219 | Yes | Yes | Active | 1.8 V | 12 | 11 | 1 | 26 | 11 | OT PLD | RECTANGULAR | 1 DEDICATED INPUTS, 11 I/O | CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY | PLA-TYPE | NO | NO | MACROCELL | 1.89 V | 1.71 V | R-XQCC-N14 | 1 | 85 °C | -40 °C | 14 | UNSPECIFIED | VQCCN | LCC14,.08X.09,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 2 mm | 2.2 mm | 600 µm | TQFN | 14 | EAR99 | 8542.39.00.90 | |||||||||||||||
|
|
SLG46536V
Dialog Semiconductor GmbH
|
$0.7384 | Yes | Transferred | 1.8 V | 12 | 11 | 1 | 26 | 11 | OT PLD | RECTANGULAR | 1 DEDICATED INPUTS, 11 I/O | CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY | PLA-TYPE | NO | NO | MACROCELL | 1.89 V | 1.71 V | R-XQCC-N14 | 1 | 85 °C | -40 °C | 14 | UNSPECIFIED | VQCCN | LCC14,.08X.09,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 2 mm | 2.2 mm | 600 µm | EAR99 | 8542.39.00.01 | STQFN-14 | 2018-06-13 | ||||||||||||||||
|
ATF16V8B-15PC
Atmel Corporation
|
$0.7586 | No | No | Obsolete | 5 V | 15 ns | 18 | 8 | 8 | 8 | FLASH PLD | COMMERCIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.908 mm | 5.334 mm | DIP | 20 | 8542.31.00.55 | DIP, DIP20,.3 | Unknown | ||||||||||
|
|
SLG46140V
Renesas Electronics Corporation
|
$0.7705 | Yes | Yes | Active | 1.8 V | 12 | 11 | 1 | 8 | 11 | OT PLD | RECTANGULAR | 1 DEDICATED INPUTS, 11 I/O | CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY | PLA-TYPE | NO | NO | MACROCELL | 1.89 V | 1.71 V | R-XQCC-N14 | 1 | 85 °C | -40 °C | 14 | UNSPECIFIED | HVQCCN | LCC14,.06X.08,16 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | YES | NO LEAD | 400 µm | QUAD | 1.6 mm | 2 mm | 600 µm | TQFN | 14 | EAR99 | 8542.39.00.90 | ||||||||||||||
|
|
SLG46120V
Dialog Semiconductor GmbH
|
$0.8356 | Yes | Transferred | 1.8 V | 10 | 9 | 1 | 12 | 9 | OT PLD | SQUARE | 1 DEDICATED INPUTS, 9 I/O | CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY | PLA-TYPE | NO | NO | MACROCELL | 1.89 V | 1.71 V | S-XQCC-N12 | 85 °C | -40 °C | 12 | UNSPECIFIED | VQCCN | LCC12,.06SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 1.6 mm | 1.6 mm | 600 µm | EAR99 | 8542.39.00.01 | VQCCN, LCC12,.06SQ,16 | 2018-09-28 | Compliant | ||||||||||||||||
|
|
SLG46827-AGTR
Renesas Electronics Corporation
|
$0.8388 | Yes | Obsolete | 3.3 V | 13 | 15 | 19 | 13 | OT PLD | AEC-Q100 | RECTANGULAR | 0 DEDICATED INPUTS, 13 I/O | PLA-TYPE | NO | NO | MACROCELL | 5.5 V | 2.3 V | R-PDSO-G20 | 1 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | BOX, TR, 13-INCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | 8542.31.00.55 |